Easter Opening Hours and Delivery Dates here

Kingston DT50/32GB DataTraveler50 USB 3.0 Flash Drive 32GB

Order Code:

19-9917

Brand: Kingston MPN: DT50/32GB EAN-13: 0740617255690

Discontinued


Lightweight capless USB 32GB flash drive from Kingston with a metal casing and a colour-coded tip to indicate drive capacity. The drive benefits from USB 3.1 performance which ensures the transfer of music, images and other data is swift and easy.

Backward compatible with existing USB 2.0 ports for convenience, the drive is also customisable with your own logo or message.


  • Easily portable - simply tuck drive into your pocket
  • Dimensions 44.9 x 20 x 9.2mm
  • Operating temperature 0 to 60°C
  • Storage temperature -20 to 85°C
  • Backed by Kingston's 5-year warranty and free technical support
  • Manufacturer's part DT50/32GB
Type Flash
Capacity 32GB
Classification USB 3.1 / 3.0 / 2.0
Connector(s) USB 3.0

Trustpilot