Christmas Opening Hours and Delivery Dates here

Kingbright L-34SF4BT 3mm Infrared LED 880nm 1.3V 20mA 16mW/sr Blue Trans 50°

Order Code:

55-9188

Brand: Kingbright MPN: L-34SF4BT

Discontinued


This IR LED comes in a T-1 standard 3mm through-hole package. Mechanically and spectrally matched to the phototransistor (55-9203).


  • Blue transparent lens
  • Made with Gallium Aluminium Arsenide

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Lens Type Blue transparent
Forward Current 50mA
Viewing Angle 50°
Device Type IR LED
Dice GaAlAs
Forward Voltage Typical 1.3V
Operating Temperature Max. +85°C
Operating Temperature Min. -40°C
Radiant Intensity 20mW/sr
Size 3mm
Spectral Bandwidth 50nm
Spectral Wavelength 880nm

You may also like


Trustpilot