Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Kingbright KA-4040SYC Super Bright Yellow LED 90°

Kingbright KA-4040SYC Super Bright Yellow LED 90°

Order Code:  

72-9706

  Copy to clipboard
Brand: Kingbright  Copy to clipboard MPN: KA-4040SYC Copy to clipboard
 Report an error

Discontinued

Super bright 150mcd yellow right angle LED with a 4mm square footprint. Surface mountable. Ideal for backlighting.

Rapid Electronics are Kingbright's leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid's Kingbright page

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Super Bright Yellow
Forward Current 30mA
Forward Voltage 2V
Height 2.9mm
Length 4mm
Lens Type Water Clear
Luminous Intensity 150mcd
Operating Temperature Range -40 to +85°C
Package/Case SMD
Peak Wavelength 590nm
Power Rating 75mW
Viewing Angle 90°
Width 4mm

Reviews


Be the first to submit a review