Kingavon BB-TL103 Triangle Touch Light with 3 LEDs

MPN
BB-TL103
Brand
Kingavon
EAN-13
5017403038313
Order Code
23-3132

Discontinued


An attractively styled lamp with 3 powerful LEDs.
  • Self-adhesive fixing
  • Ideal for cupboards, lofts, sheds, garages, etc.
  • Easy push-on, push-off switch
  • Maximum dimensions 65 x 22mm
  • Requires 3x AAA micro LR2 batteries (not supplied)
  • Kingavon type TL103

Takes 3x AAA batteries, not included.
Type Triangle touch light
Height 22mm
Width 65mm

Trustpilot