Kingavon BB-HL250 10W Anti Glare SMD Security Light With PIR Motion Sensor

MPN
BB-HL250
Brand
Kingavon
EAN-13
5017403083405
Order Code
23-3134

Discontinued


A 10W LED security light with built-in PIR detector, that turns on the light when movement is detected within its proximity.The light is manufactured using SMD (Surface Mounted Device) LEDs which are more efficient and around 20% cheaper to run than standard LEDs.

It produces a wide beam angle giving an improved spread of light for many applications. The housing is made from rugged aluminium which affords the light an IP44 ingress protection rating.


  • Built-in PIR (Passive Infra-Red) movement detector
  • 100° detection angle
  • Power supply: 220 to 240V, 50Hz
  • Power rating: 10W
  • Lumens: 600lm (equiv 50W halogen approx.)
  • Colour temperature: 4000K (natural white)
  • Colour rendering index: 65Ra
  • Light beam angle: 70° narrow flood
  • LED lifetime: 30,000 hours
  • On/Off cycles: 15,000
  • Approx size: 130 x 47 x 160mm
  • Approx. weight 375g
  • CE Approved
  • Kingavon type BB-HL250
Type LED floodlight, PIR
Colour Rendering Index 65Ra
Lumen 600lm
Power Supply 220 to 240V, 50Hz
Voltage 230V
Wattage 10W

Trustpilot