Kimble Chase NMR Tube Disposable 5mm 7 Inch N51A 100Mhz Pack of 100

MPN
897193/7100
Brand
Kimble Chase
Order Code
52-2993
Country of Origin
USA

Discontinued


Kimble Chase disposable grade 5mm NMR tubes.


  • Outside diameter: 5mm
  • Length: 178mm (7in.)
  • Wall thickness 0.381mm
  • Frequency: 100MHz
  • Polyethylene caps included but not attached
  • Manufactured from borosilicate glass conforming to USP Type I and ASTM E438, Type I requirements
  • Supplied in packs of 100
  • Kimble Chase type 897193-7100
Type NMR tube
Capacity 0.55ml
Frequency 100mhz

Trustpilot