Kimble Chase NMR Tube 5mm 7 Inch N51A Borosilicate Glass 400Mhz Pack of 5

MPN
897140/0007
Brand
Kimble Chase
Order Code
52-2991
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £33.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/11/2026

Kimble Chase thrift-grade 5mm NMR tubes.


  • Outside diameter: 5mm
  • Length: 178mm (7in.)
  • Wall thickness: 0.38mm (0.01475in.)
  • Frequency: 400MHz
  • Manufactured from 51 expansion borosilicate glass conforming to USP Type I and ASTM E438, Type I, Class B requirements
  • Attached polyethylene caps
  • Supplied in packs of 5
  • Kimble Chase type 897140-0007
Type NMR tube
Capacity 0.55ml
Length 178mm (7in.)

Reviews

Be the first to submit a review

Trustpilot