Kimble Chase Microhematocrit Tb Hep, Pack of 100

MPN
40B501
Brand
Kimble Chase
Order Code
52-3133
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £103.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 20/11/2026

Kimble® micro-hematocrit tubes are used to measure the volume percentage of red blood cells in blood.


  • Internal diameter: 1.1mm
  • Length: 75mm
  • Heparinized, red coded
  • Packed in plastic vials with reclosable snap-lock caps to maintain cleanliness
  • Ends may be sealed by flame or sealing clay
  • Heparinized capillary tubes are designed to prevent blood clotting
  • Ammonium heparin does not interfere with sodium identification
  • Tubes are manufactured from 90 expansion soda lime glass conforming to USP Type III requirements
  • Supplied in packs of 100
  • Kimble Chase type 40B501
Type Micro hematocrit capillary tube
Capacity 0.07ml
Internal Diameter 1.1mm

Reviews

Be the first to submit a review

Trustpilot