Kimble Chase Disposable Centrifuge Tube Without Caps, 10ml, Kg-33 Pack of 100

MPN
73790/10
Brand
Kimble Chase
Order Code
52-3135
Country of Origin
USA

Discontinued


Disposable 10ml borosilicate glass centrifuge tubes that can withstand centrifugation up to 2980 RCF.


  • Capacity: 10ml
  • Outside diameter: 16mm
  • Length: 114mm
  • Conical bottom
  • Finished top for a snap-cap closure (not included)
  • Tubes are plastic shrink wrapped in modular trays to keep them clean and safe in transit
  • Manufactured from 33 expansion, low extractable borosilicate glass conforming to USP Type I and ASTM E438, Type I, Class A requirements
  • Supplied in packs of 100
  • Kimble Chase type 73790-10
Type Centrifuge tube
Capacity 10ml

Trustpilot