KH-security 370188 Book Safe Disguised Secure Metal Storage with Keys

Order Code:

09-6256

Brand: kh-security MPN: 370188 EAN-13: 4036126009579

Discontinued


KH-Security manufactures the Book Safe 370188, a flush mounted strong box designed to mimic a real book. It features a combination lock for secure storage of valuables in plain sight. Ideal for use in home or office settings, this strongbox provides discreet security within its cleverly disguised exterior.
Type Book safe
Height 240mm
Width 150mm
Depth 55mm
Dimensions (W x H x D) 150 x 240 x 55 mm
Lock type Combination

Trustpilot