KH-Security 100128 Piezo Sounder 110dB Alarm Battery-Free Pocket-Sized

Image Representative of Range

KH-Security 100128 Piezo Sounder 110dB Alarm Battery-Free Pocket-Sized

MPN
100128
Brand
kh-security
EAN-13
4017599001444
Order Code
12-2484
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Not StockedContact us for availability

The KH-Security Piezo sounder 100128 emits a loud, clear tone for security alerts. Manufactured by KH-Security, it is designed for reliability and efficiency. Ideal for use in alarm systems and safety applications.
Type Piezo sounder
Power Source battery-powered
Depth 20mm
Dimensions (W x H x D) 105 x 30 x 20 mm
Height 30mm
Max SPL (per channel) 110dB
Width 105mm

Reviews

Be the first to submit a review

Trustpilot