Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Keysight Technologies U2356A USB Data Capturing Module

Order Code:  

49-8297

  Copy to clipboard
Brand: Keysight Technologies  Copy to clipboard MPN: U2356A OPT 902 + ABD Copy to clipboard
 Report an error

Discontinued

The U2356A from Keysight Technologies is a multifunctional data capturing module which can be connected to the USB port of a PC or fitted into a device chassis (49-6292) for modular application. The U2356A is ideal for use by engineers who conduct data logging, measurement or monitoring in an industrial environment. Highly versatile, this data logger can be used like a digital multimeter in polling mode or transformed into a simple scope using the continuous mode with simple triggering capabilities. The digital IO channels allows for closed loop control through connections to switches, relays and solenoids. The burst mode enables the U2356A to simulate simultaneous analogue input acquisition.
  • 24 programmable digital I/O channels
  • 16-bit counter/timer
  • Plug 'n' Play installation and configuration
  • Single or modular application possible in a single device chassis
  • Full-speed USB 2.0 (480 MBit/s)
  • TMC 488.2-compatible.
  • Modular USB measured value capture
  • Analogue inputs: 64 single-ended/32 differential
  • Analogue outputs: 2
  • Connections: 1x or 2x 68-pin. SCSI II socket, high-speed USB 2.0
  • Digital inputs/outputs: 24 (5 V TTL/CMOS)
  • Dimensions: 120 x 44mm
  • External power supply +12V/DC/2A
  • Resolution: 16 Bit
  • Sampling rate: Input: 500kS/s, output: 1MS/s

Includes USB module, mains adaptor/cable, USB cable, CD with software/user manual, quick reference and kit for installation in U2781A mainframe (available as Rapid part 49-6292).
Type Data capturing module
Measurement Range 16 single-ended/8 differential

Reviews


Be the first to submit a review