Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Keysight Technologies U2781A Housing for U2300A series

Order Code:  

49-6292

  Copy to clipboard
Brand: Keysight Technologies  Copy to clipboard MPN: U2781A OPT 902 + ABD Copy to clipboard EAN-13: 4016138691177
 Report an error

Discontinued

This housing for modular USB systems is particularly suitable for use with the Keysight Technologies U2300A, U2500A and U2600A series. As an alternative to single operation of the modules on the PC, each module can be integrated into the housing so that as many as 6 modules can be accommodated enabling the system to be extended for up to 384 channels.

  • USB multi-channel systems
  • Robust design
  • Integrated housing
  • High-speed USB 2.0
  • Hot swappable
  • Automatic identification
  • Synchronisation between modules
  • Dimensions: 270 x 197mm
  • Connections: USB, 3x BNC: trigger in/out, ext. 10 MHz clock
  • Power supply: 100 – 240V AC

Includes power cable, USB cable, CD with software/user manual and test certificate.
Type Housing
Measurement Range N/A

Reviews


Be the first to submit a review