Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Keysight Technologies U1233A Digital Multimeter 6000 Counts Backlit CAT III 600V

Order Code:  

49-6418

  Copy to clipboard
Brand: Keysight Technologies  Copy to clipboard MPN: U1233A Copy to clipboard
 Report an error

Discontinued

The U1233A handheld digital multimeter from Keysight Technologies offers optimum performance even in harsh working conditions. Whether it is dark or noisy or both you can rely on these multimeters to give accurate readings time after time. The built-in LED allows the user to illuminate the test area while selecting measurement functions with the rotary dial.


  • Flashing backlight and audible beep during presence of voltage
  • Vsense to perform non-contact voltage detection
  • Data logging capability - stores up to 10 readings
  • IR-to-USB connectivity to transfer data to PC
  • Freezes and stores current measurement value
  • Low input impedance to eliminate ghost voltage measurement
  • Anti-slip rotary dial
  • Bar graph indication and frequency measurement path
  • Allows flexibility to change measurement range
  • CAT III 600 V
  • 6000 counts, backlit
  • True RMS AC
  • Auto range with MIN./MAX. recording
  • Current measurement AC + DC
  • Dimensions: 169 x 86mm

Supplied with test leads, 4 AA batteries and instructions for use.
AC Voltage Max. 600V
DC Voltage Max. 600V
Display Count 6600
Frequency Max. 0.0001GHz
No. of Digits N/A
Resistance Max 60000000Ω

Reviews


Be the first to submit a review