Keysight Technologies DSO1024A 4 Channel Oscilloscope 200MHz

Order Code:

49-7178

Brand: Keysight Technologies MPN: DSO1024A

Discontinued


The DSO1024A oscilloscope from the Keysight Technologies 1000A/B Series delivers a range of features you would expect from a top-of-the-range model - but this is available at a much more attractive price. With 4 analogue channels and a bandwidth of 200MHz, this powerful oscilloscope offers a 20kpts memory depth, together with a wide viewing angle enhanced by a bright 5.7in colour display.
  • 2GSa/sec sample rate
  • Simultaneous viewing of main and zoomed waveforms
  • 23 automatic measurements
  • Waveform math including FFT
  • Sequential acquisition of up to 1000 trigger events
  • Selectable high pass, low pass, band pass, and band reject digital filters
  • USB connectivity
  • 3-year warranty
  • Dimensions: 158 x 325mm
  • Manufacturer's part DSO1024A
No. of Channels 4
Bandwidth 200MHz

Trustpilot