Keter 254397 Oakland Shed Grey 7.5 x 4ft

MPN
254397
Brand
Keter
EAN-13
7290112632623
Order Code
98-1135
Country of Origin
Israel

No longer stocked


This Keter Oakland Premier Shed is the ideal one for smaller spaces. Its wall panels are made from weather-resistant DUOTECH™ with steel reinforcement. This provides the rustic attractive look and feel of worn wood but unlike wood, it will never rot, rust, or dent, and the original finish won’t peel. They can also be painted if desired. 

It includes a heavy-duty floor panel, a lockable door (lock not included), as well as brackets allowing for two shelves. (Shelves are not included.) Fixed windows and a skylight provide natural light. The ceiling is high enough to let you move around with ease.

Easy to assemble thanks to pre-cut tongue and groove panels.

Specifications:

Assembled Dimensions (L x W x H): External 124.8 x 229.6 x 253cm, Internal 102 x 201 x 247.2cm.
Capacity: 152 cu. ft.
Entry Width: 141.2cm.
Minimum Foundation Size: 210 x 113.8cm.
Roof Shape: Gable.
Snow Load: 100 kg/m2.
Product Weight: 98.3kg.



Trustpilot