Keter 249198 Premier Shed Grey 7.5 x 7ft

MPN
249198
Brand
Keter
EAN-13
7290112634122
Order Code
98-1127
Country of Origin
Israel
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £777.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


This Keter Premier Shed has the following specifications:

Assembled Dimensions (L x W x H): External 223.5 x 229 x 252cm, Internal 201 x 201 x 236cm.
Capacity: 304 Cu. ft.
Entry Width: 142cm.
Minimum Foundation Size: 210 x 216cm.
Roof Shape: Gable.
Snow Load: 100 kg/m2.
Product Weight: 120kg.
Colour: Grey.


Reviews

Be the first to submit a review

Trustpilot