Keter 240051 Connect Assortment Box 540x110x300 mm 1 piece Durable Storage

MPN
240051
Brand
Keter
EAN-13
7290112630384
Order Code
09-6213
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £31.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 71 in stock

The Keter Connect Assortment Box, measuring 540 x 110 x 300 mm, is a durable plastic storage solution ideal for organising various small parts. As a component container, it is perfect for both professional and personal use in workshops or homes. Its robust construction makes it an essential storage box for neatly arranging tools and accessories.
Type Assortment box
Colour Black
Depth 300mm
Dimensions (W x H x D) 540 x 110 x 300 mm
Height 110mm
Lid Colour Transparent
Width 540mm

Reviews

Be the first to submit a review

Trustpilot