Keter 238274 Connect Assortment Box W560xH160xD320 mm 1 piece

MPN
238274
Brand
Keter
EAN-13
7290106934108
Order Code
09-6208
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £38.32 £32.57
10+ £31.42
50+ £31.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 24/09/2026

The Keter Connect Assortment Box, measuring 560 x 160 x 320 mm, is a versatile plastic storage solution designed for organisation. It is manufactured by Keter and serves as an ideal component container for storing small items and tools. This robust pvc container is commonly used in workshops, garages, and households to keep items neatly organised and easily accessible.
Type Assortment box
Colour Black
Depth 320mm
Dimensions (W x H x D) 560 x 160 x 320 mm
Height 160mm
Lid Colour Transparent
Weight 3.8kg
Width 560mm

Reviews

Be the first to submit a review

Trustpilot