Keter 237006 Assortment Box 460x140x240mm, 1 piece, Durable Storage Solution

MPN
237006
Brand
Keter
EAN-13
7290005553561
Order Code
09-6200
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £32.14 £27.32
10+ £26.03
50+ £25.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Keter assortment box is a durable plastic storage box measuring 460 x 140 x 240 mm. Manufactured by Keter, it is perfect for organising and storing various components securely. It is widely used for storing tools, accessories, and small items in both domestic and professional settings.
Type Assortment box
Colour Black/red
Depth 240mm
Dimensions (W x H x D) 460 x 140 x 240 mm
Height 140mm
Weight 2140g
Width 460mm

Reviews

Be the first to submit a review

Trustpilot