Keter 237004 Assortment Box 570x170x310 mm Durable Storage Solution

MPN
237004
Brand
Keter
EAN-13
7290004837259
Order Code
09-6199
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £34.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 91 in stock

Keter's assortment box, model 237004, measures 570 x 170 x 310 mm, providing ample storage space. This plastic storage box is ideal for organising small components, making it a perfect choice for DIY enthusiasts and professionals alike. Its durable construction ensures long-lasting utility for various storage needs.
Type Assortment box
Colour Black
Depth 310mm
Dimensions (W x H x D) 570 x 170 x 310 mm
Height 170mm
Weight 3.7kg
Width 570mm

Reviews

Be the first to submit a review

Trustpilot