Keter 230255 Manor Shed Grey 6 x 5ft

MPN
230255
Brand
Keter
EAN-13
7290103660390
Order Code
98-1123
Country of Origin
Israel
Qty Unit Price (Ex VAT)
1+ £442.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


The Keter Manor Shed makes organising your outdoor space easy and attractive. Ideal for storing garden tools and equipment, BBQ's, bicycles and DIY tools. Made of a durable, maintenance and fade-free weather-resistant resin. No varnish or paint is needed. Its innovative lightweight, 'H' shaped panels are easy to assemble. The double-wall structure provides added strength to withstand heavy-duty weather.

It features wide double doors for easy access, integral floor panel and ventilation keeping your stored items clean and dry. A fixed window provides natural light. The ceiling is high enough to let you move around with ease. There is also a padlock hasp for optional added security.

Comes with a 15 year manufacturer guarantee.

Specifications:

Assembled Dimensions (L x W x H): External 152 x 185 x 226cm, Internal 138 x 169 x 219cm.
Capacity: 169.2 cu. ft.
Entry Width: 131cm.
Minimum Foundation Size: 175 x 145cm.
Roof Shape: Gable.
Snow Load: 75 kg/m2.
Product Weight: 56.8kg.


Reviews

Be the first to submit a review

Trustpilot