Kern 356-77 Test Weight M2 10kg Precision Calibration Single Piece |
09-6098
|
|
Despatched within 4 working days - 12 in stock
|
1+ £79.23
Price per unit Ex VAT
|
M2 |
Yes |
|
Manufacturer's standards (no certificate) |
Calibration weight |
Kern 357-06 Test Weight 50g M2 Stainless Steel Button OIML |
09-6099
|
|
Despatched within 4 working days - 7 in stock
|
1+ £14.65
Price per unit Ex VAT
|
M2 |
|
50g |
|
Calibration weight |
Kern 357-07 Test Weight 100g Class M2 Stainless Steel Button Style |
09-6100
|
|
Back order - 20 availableBack-order availability date - 08/10/2026
|
1+ £17.43
Price per unit Ex VAT
|
M2 |
|
100g |
|
Calibration weight |
Kern 357-09 Test Weight OIML M2 500g Stainless Steel Button |
09-6101
|
|
Despatched within 4 working days - 7 in stock
|
1+ £33.55
Price per unit Ex VAT
|
M2 |
|
500g |
|
Calibration weight |
Kern 357-11 Test Weight 1kg M2 Button Stainless Steel Fine-Screwed |
09-6102
|
|
Despatched within 4 working days - 5 in stock
|
1+ £51.24
Price per unit Ex VAT
|
M2 |
|
1kg |
|
Calibration weight |
Kern 366-76 Test Weight M3 5kg Precision Calibration Tool |
09-6103
|
|
Despatched within 4 working days - 7 in stock
|
1+ £51.98
Price per unit Ex VAT
|
M3 |
Yes |
|
Manufacturer's standards (no certificate) |
Calibration weight |
Kern 366-78 Test Weight M3 20kg 1piece Precise Calibration Tool |
09-6104
|
|
Back order - 14 availableBack-order availability date - 28/10/2026
|
1+ £137.22
Price per unit Ex VAT
|
M3 |
Yes |
|
Manufacturer's standards (no certificate) |
Calibration weight |
Kern 367-06 Test Weight M3 50g Stainless Steel Fine-Screwed |
09-6106
|
|
Despatched within 4 working days - 4 in stock
|
1+ £13.03
Price per unit Ex VAT
|
M3 |
|
50g |
|
Calibration weight |
Kern 367-09 Test Weight OIML M3 500g Fine-Screwed Stainless Steel |
09-6107
|
|
Despatched within 4 working days - 4 in stock
|
1+ £29.53
Price per unit Ex VAT
|
M3 |
|
500g |
|
Calibration weight |