Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Kern PES 2200-2M Precision Counting Scales 0.01g 2.2kg

Kern PES 2200-2M Precision Counting Scales 0.01g 2.2kg

Order Code:  

85-3416

  Copy to clipboard
Brand: Kern  Copy to clipboard MPN: PES 2200-2M Copy to clipboard EAN-13: 4045761076938
 Report an error

Discontinued

This laboratory grade precision balance from Kern is ideally suited for use in a wide range of applications where accuracy and versatility are required. Offers comprehensive counting facilities, calibration programme, bright, high contrast display and robust construction.


  • Capacity 2200g
  • Resolution 0.01g
  • Fluorescent display with bright, high contrast 18mm digits
  • Piece counting with selectable reference
  • RS232 Data interface
  • Net and total weighing facility
  • Percentage determination displays deviation from reference
  • Weighing units instantly switchable
  • Upper and lower tolerance limits may be individually programmed
  • Suspended weighing facility
  • Stainless steel weighing plate
  • Robust and sturdy metal housing
  • Capacity display bar graph indicates available weighing capacity
  • Levelling feet and levelling indicator
  • Supplied with mains adaptor
  • Weighing plate dimensions 200 x 200mm
  • Overall dimensions 333 x 220 x 93
  • 3 year warranty
  • Kern part PES 2200-2M
Weighing Range 2200g
Accuracy 0.01g

Reviews


Be the first to submit a review