Kern EHA1000-1 Precision Scales 1kg 0.1g Readability Battery/PSU Powered

Standard range
Order Code:

09-6129

Brand: Kern MPN: EHA 1000-1 EAN-13: 4045761229518
Qty Unit Price (Ex VAT)
1+ £62.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

The Kern EHA 1000-1 precision scales are manufactured by Kern and offer a weight range of 1 kg with a readability of 0.1 g. These high accuracy digital scales are battery-powered but can also be used via a PSU, displaying measurements in multicolour. Ideal for applications that require precision such as laboratory measurements and high accuracy weighing tasks.
Type Precision scales
Calibratable No
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 50 x 225 x 160 mm
Display Digital
Factory colour Multicolour
Height 160mm
Length 50mm
Misc Attribute EHA 1000-1
Power supply (details) 100 V - 240V
Readability 0.1g
Reproducibility 300mg
Top plate (length) 120mm
Top plate (width) 120mm
Weighing plate Stainless steel
Weighing plate dimensions 120 mm x 120 mm x 7mm
Weight 500g
Weight range 1kg
Width 225mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot