Kern EHA 3000-1 Precision Scales 3kg Range 0.1g Readability Robust Design

Standard range
Order Code:

09-6130

Brand: Kern MPN: EHA 3000-1 EAN-13: 4045761229525
Qty Unit Price (Ex VAT)
1+ £76.71
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched in 4 working days

The Kern EHA 3000-1 digital scales, manufactured by Kern, offer high accuracy with a weight range of 3 kg and a readability of 0.1 g. They are battery-powered but can also operate via a power supply unit, featuring a multicolour display. These precision scales are suitable for applications requiring precise weight measurements.
Type Precision scales
Calibratable No
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 50 x 225 x 160 mm
Display Digital
Factory colour Multicolour
Height 160mm
Length 50mm
Misc Attribute EHA 3000-1
Power supply (details) 100 - 240V
Readability 0.1g
Reproducibility 300mg
Top plate (length) 120mm
Top plate (width) 120mm
Weighing plate Stainless steel
Weighing plate dimensions 120 mm x 120 mm x 7mm
Weight 500g
Weight range 3kg
Width 225mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot