Kern CCS Series Professional Counting Scales/ System

Kern Brand: Kern

A range of Kern Professional Counting Scales/ Systems from the CCS Series. With these highly accurate counting systems you can replace a large spectrum of individual counting scales.

The Kern CCS contains everything you will need for creating a high accuracy, easy-to-use counting system.

These scales come as standard with two items - a Kern KFP Quantity Scale and a Kern CFS Reference Scale. When combined together, these two instruments allow the user to create a comprehensive system that allows both weighing and counting to be carried out simultaneously.

It is possible to program these units using the Kern CFS numerical keypad. This allows adjustments to be made to required reference quantity and known reference weight. Additional functions such as 100 item memory, fill-to-target function and an RS232 are also included as standard.

What's in the Box?
Reference balance KERN CFS
Bulk material balance KERN KFP
Operating instructions KERN CFS/CCS
Operating instructions KERN KFP

  • Includes two items - Kern KFP Quantity Scales and Kern CFS Reference Scale
  • Large-size backlit LCD triple LCD display
  • High accuracy counting system
  • Programmable using numerical keypad - adjust required reference quantity and known reference weight
  • Memory (PLU) for 100 items with additional text
  • Fill-to-target function - programmable target weight with acoustic and visual indication when filled
  • Automatic reference weight optimisation gradually improves the average value of the piece weight
  • RS232 interface
  • 3 year manufacturer's warranty
  • Available models: CCS 10K-6, CCS 30K0.01, CCS 60K0.01, CCS 60K0.01L, CCS 150K0.01L and CCS 60K0.1
  • Manufacturer: Kern
Description Image Product Buy Pricing (Ex VAT) Weighing Capacity Accuracy Weighing Range Type
Kern CCS 10K-6 Counting System 0.001g : 15kg
Kern CCS 10K-6 Counting System 0.001g : 15kg
Standard range
Order code: 85-5073
MPN: CCS 10K-6

Despatched within 5 working days - 20 in stock
1+ £608.29
Price per unit Ex VAT
0-15kg 5g 5 to 15,000g Counting scales
Kern CCS 30K0.01. Counting System 0.01g : 30kg
Kern CCS 30K0.01. Counting System 0.01g : 30kg
Standard range
Order code: 85-5074
MPN: CCS 30K0.01.

Despatched within 5 working days - 20 in stock
1+ £599.84
Price per unit Ex VAT
0-30kg 10g 10 to 30,000g Counting scales
Kern CCS 60K0.01. Counting System 0.01g : 60kg
Kern CCS 60K0.01. Counting System 0.01g : 60kg
Standard range
Order code: 85-5075
MPN: CCS 60K0.01.

Despatched within 5 working days - 4 in stock
1+ £591.39
Price per unit Ex VAT
0.01g - 60 kg 20g 20 to 60,000g Counting scales
Kern CCS 60K0.01L. Counting System 0.01g : 60kg
Kern CCS 60K0.01L. Counting System 0.01g : 60kg
Standard range
Order code: 85-5076
MPN: CCS 60K0.01L.

Despatched within 5 working days - 20 in stock
1+ £633.62
Price per unit Ex VAT
0.01g - 60 kg 20g 20 to 60,000g Counting scales
Kern CCS 150K0.01L Counting System 0.01g : 150kg
Kern CCS 150K0.01L Counting System 0.01g : 150kg
Standard range
Order code: 85-5077
MPN: CCS 150K0.01L

Available to back orderBack-order availability date - 12/11/2026
1+ £887.08
Price per unit Ex VAT
0.01g - 150 kg 50g 50 to 150,000g Counting scales
Kern CCS 60K0.1. Counting System 0.01g : 60kg
Kern CCS 60K0.1. Counting System 0.01g : 60kg
Standard range
Order code: 85-5078
MPN: CCS 60K0.1.

Despatched within 5 working days - 20 in stock
1+ £622.09
Price per unit Ex VAT
0.01g - 60 kg 20g 20 to 60,000g Counting scales

Trustpilot