Kerafol SOFTTHERM86/525120X200X3 86/525 Thermal Pad 5.5W/mK Gap Fill 120x200x3mm

MPN
SOFTTHERM 86/525 200x120x3
Brand
Kerafol
EAN-13
2050001284457
Order Code
54-3454
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £68.11
10+ £64.97
100+ £64.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

A 120 x 200 x 3mm Softtherm 86-525 thermal pad that is characterised by very good compressability, low thermal resistance and excellent heat dissipation. Designed for optimal thermal connections in computing and high performance automotive technologies where the outstanding thermal conductivity and formability give excellent thermal management performance while reducing mechanical stress on power components.
  • Compensates for component size variations
  • Optimised thermal transition
  • Flame class UL 94V-0
Type Thermally conductive pad
Thermal Conductivity 5.5W/mK
Colour Violet
Maximum Temperature 180°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot