Kerafol SOFTTHERM86/200200X120X2 86/200 Thermal Pad 1W/mK Gap Fill 200x120x2mm

MPN
SOFTTHERM 86/200 120x200x2
Brand
Kerafol
EAN-13
2050000369087
Order Code
54-4227
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

A 200 x 120 x 2mm Softtherm 86/200 thermal pad that is a highly elastic, ceramic-filled film that has excellent compressability and optimum plasticity as well as good thermal conductivity and electrical performance. The mechanical performance of this pad makes it ideal for compensating for differences in the planarity of components and surfaces and also in pressure-sensitive applications. Suitable application areas include RD-RAM memory modules, heat pipe thermal solutions, automotive engine systems, control units, plasma supply consoles.
  • Optimised thermal transition
  • Good properties even at very low contact pressure
  • Fully crosslinked
  • High self-adhesion
  • Flame class UL 94V-0
Type Thermally conductive pad
Thermal Conductivity 1W/mK
Colour Rose, Yellow
Maximum Temperature 200°C
Min. temperature -60°C

Reviews

Be the first to submit a review

Trustpilot