Kerafol KerathermKL9020X20X0.3 Thermally Conductive Double Sided Pad 1.4K/mK

MPN
Keratherm KL 90 20x20
Brand
Kerafol
EAN-13
2050000699535
Order Code
54-5035
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.624
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 669 in stock

A 20 x 20 x 0.3mm double-sided adhesive film which is a ceramic-filled thermally conductive pad that has high thermal conductivity and good dielectric properties. The excellent adhesion behaviour and soft surface finish together with light weight, easy handling and high elasticity makes this thermal pad ideal for applications where surface conformity and ease of installation are issues. Typical applications include power supplies and inverters, computing devices and automotive electronics.


  • Thermal conductivity 1.4W/mK
  • High backfilled ceramic tape
  • Low thermal contact resistance
  • No mechanical fixation required
  • Flame rating UL 94V-0
Type Thermally conductive pad
Thermal Conductivity 1.4W/m-K
Size 20 x 20 x 0.3mm
Breakdown Voltage 6000V
Colour Black
Material Ceramic-filled polyurethane
Maximum Temperature 125°C
Min. temperature -40°C
Temperature Range -40 to +125°C
Thermal Resistance 0.52°C/W

Questions

*Question functionality currently disabled
Question by: Product code: 54-5035

Q. Can these pads be cut to size? Also, could a piece be used to bond an IC heatsink - 50-0182 for example, to a DIL IC ?

A. Hi Joe, thank you for your question. The Keratherm KL90 Thermally Conductive Double Sided Pads can be cut if required. They are sticky on both sides so can be used to attach heat sinks to chips etc.

Reviews

Be the first to submit a review

Trustpilot