Kerafol 1006000ST01000W003387 Thermally conductive pad 100x100mm 6.0W/mK 1mm

MPN
1.006000.ST.01000.W003387
Brand
Kerafol
EAN-13
2050008484355
Order Code
16-6452
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £23.42 £20.84
10+ £19.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Kerafol 1.006000.ST.01000.W003387 is a high-performance thermally conductive pad designed to efficiently manage heat in electronic devices. This product features a thermal conductivity of 6.0 W/mK, which is ideal for applications requiring effective thermal management. With dimensions of 100 x 100 mm and a thickness of 1 mm, this pad provides optimal coverage and easy installation in various configurations. It is particularly suitable for use in power electronics, semiconductors, and LED modules, where enhanced thermal interface materials are crucial for maintaining operational stability and performance. The Kerafol pad, also identified by the alternate description 2756284, is engineered to ensure reliable contact between heat-producing components and heat sinks or enclosures.
Type Thermally conductive pad
Thermal Conductivity 6.0W/mK
Size 100mm
Colour Pink
Content 1
Material thickness 1mm
Max. temperature +200°C
Maximum Temperature +200°C
Min. temperature -40°C
Minimum Operating Temperature -40°C

Reviews

Be the first to submit a review

Trustpilot