Kerafol 1003500ST03000W002813 3500 thermally conductive pad 3mm 3.5W/mK 50x50mm

MPN
1.003500.ST.03000.W002813
Brand
Kerafol
EAN-13
2050008484171
Order Code
16-6445
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £8.13 £6.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 76 in stock

Kerafol 1.003500.ST.03000.W002813 is a high-performance thermally conductive pad designed for efficient heat transfer applications. This product features a thermal conductivity of 3.5 W/mK, providing effective heat dissipation in electronic assemblies. The pad measures 50x50 mm with a thickness of 3 mm, accommodating a variety of interface gaps and improving thermal management in compact spaces. Typically used in applications such as electronics cooling for power modules, LEDs, and computer components, this pad ensures reliable thermal interface contact.
Type Thermally conductive pad
Thermal Conductivity 3.5W/mK
Size 50mm
Colour Azure
Content 1
Material thickness 3mm
Max. temperature +200°C
Maximum Temperature +200°C
Min. temperature -40°C
Minimum Operating Temperature -40°C

Reviews

Be the first to submit a review

Trustpilot