Kerafol 1.086325.ST.02000.W002813 thermally conductive pad 2.0mm 3.0W/mK 50mm

Order Code:

16-6475

Brand: Kerafol MPN: 1.086325.ST.02000.W002813 EAN-13: 2050008484478
Qty Unit Price (Ex VAT)
1+ £5.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
136 in stock, despatched in 4 working days

Kerafol 1.086325.ST.02000.W002813 is a thermally conductive pad designed to offer efficient thermal management in electronic devices and assemblies. This product features a thickness of 2.0mm and delivers a thermal conductivity of 3.0W/mK, making it suitable for applications where effective heat dissipation is critical. The pad measures 50mm in width and is identified by the alternate description number 2756299. It is typically used in electronics, such as in heat sinks, LED lighting assemblies, and power modules, to enhance thermal interfaces and ensure reliable performance. The use of such thermally conductive materials is essential in maintaining the longevity and efficiency of electronic components by effectively mitigating heat buildup.
Type Thermally conductive pad
Thermal Conductivity 3.0W/mK
Size 50mm
Colour Mint
Content 1
Material thickness 2.0mm
Maximum Temperature +180°C
Minimum Temperature -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot