Kerafol 1.086325.ST.00500.W003391 Thermally conductive pad 0.5 mm 3.0 W/mK

MPN
1.086325.ST.00500.W003391
Brand
Kerafol
EAN-13
2050008484539
Order Code
16-6472
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £14.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 236 in stock

Kerafol 1.086325.ST.00500.W003391, also referred to as part number 2756307, is a thermally conductive pad that offers essential thermal management capabilities. With a thickness of 0.5 mm and a thermal conductivity of 3.0 W/mK, this pad is designed to efficiently transfer thermal energy in electronic systems. It is particularly suitable for use in applications such as power electronics, LED lighting modules, and other areas where heat dissipation is critical to maintaining optimal performance and longevity of components. Its flexible and conformable nature allows it to fill air gaps between heat-generating sources and heat sinks, ensuring reliable thermal contact and improved heat dissipation. As an essential component for effective thermal management, the Kerafol pad is engineered to enhance the thermal interface performance in demanding engineering applications.
Type Thermally conductive pad
Thermal Conductivity 3.0W/mK
Size 200mm
Colour Mint
Content 1
Material thickness 0.5mm
Max. temperature +180°C
Maximum Temperature +180°C
Min. temperature -40°C
Minimum Operating Temperature -40°C

Reviews

Be the first to submit a review

Trustpilot