Kerafol 1.086125.ST.03000.W003387 Thermally conductive pad 3mm 1.5W/mK 100x100mm

MPN
1.086125.ST.03000.W003387
Brand
Kerafol
EAN-13
2050008484119
Order Code
16-6469
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £11.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

Kerafol 1.086125.ST.03000.W003387 is a thermally conductive pad designed to effectively manage heat dissipation in electronic assemblies. This product features a thickness of 3 mm and provides a thermal conductivity of 1.5 W/mK, ensuring efficient thermal management in a compact form factor. With dimensions of 100 mm by 100 mm, the pad is suitable for a range of applications, including heat sinks, power semiconductors, and LED modules where effective thermal interface materials are crucial. Its composition allows for optimal thermal transfer while maintaining electrical insulation, making it a reliable choice for engineers concerned with thermal management in high-performance and heat-sensitive components.
Type Thermally conductive pad
Thermal Conductivity 1.5W/mK
Size 100mm
Colour Dark orange
Content 1
Material thickness 3mm
Max. temperature +180°C
Maximum Temperature +180°C
Min. temperature -40°C
Minimum Operating Temperature -40°C

Reviews

Be the first to submit a review

Trustpilot