Kerafol 1.086125.ST.01000.W003387 Thermally conductive pad 1mm 1.5W/mK 100x100mm

MPN
1.086125.ST.01000.W003387
Brand
Kerafol
EAN-13
2050008484102
Order Code
16-6467
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £5.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 230 in stock

Kerafol 1.086125.ST.01000.W003387 is a thermally conductive pad engineered to enhance heat dissipation in electronic applications. With a thermal conductivity of 1.5 W/mK and a thickness of 1 mm, this product is ideal for improving thermal management in devices where space constraints exist. Measuring 100x100 mm, the pad offers excellent thermal interface efficiency, contributing to the longevity and reliability of electronic components by mitigating overheating risks. Engineered and manufactured by Kerafol, this thermally conductive pad is widely used in applications such as power electronics, LED lighting systems, and automotive electronics, ensuring efficient thermal transfer between heat-generating components and heat sinks. Additionally, the part is recognised as under the alternate description 2756252 - Kerafol 1.086125.ST.01000.W003387, affirming its relevance in cutting-edge technological solutions.
Type Thermally conductive pad
Thermal Conductivity 1.5W/mK
Size 100mm
Colour Dark orange
Content 1
Material thickness 1mm
Max. temperature +180°C
Maximum Temperature +180°C
Min. temperature -40°C
Minimum Operating Temperature -40°C

Reviews

Be the first to submit a review

Trustpilot