Kerafol 1.006000.ST.01500.W003387 Thermal pad 1.5mm 6.0W/mK 100x100mm

MPN
1.006000.ST.01500.W003387
Brand
Kerafol
EAN-13
2050008484362
Order Code
16-6455
Country of Origin
Germany
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £31.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Kerafol 1.006000.ST.01500.W003387 is a thermal pad designed to offer efficient heat management in electronic applications. This product features a thermal conductivity of 6.0 W/mK, allowing it to effectively transfer heat away from critical components. With a thickness of 1.5 mm and dimensions of 100 x 100 mm, it is particularly suited for environments where space is limited, such as between microprocessors or power semiconductors and their heatsinks. Typically employed in scenarios requiring robust heat dissipation, this thermal pad is valuable in electronics that demand high reliability and performance. Its alternate description is 2756285 - Kerafol 1.006000.ST.01500.W003387, which can be used for referencing in technical catalogues and ordering systems.
Type Thermally conductive pad
Thermal Conductivity 6.0W/mK
Size 100mm
Colour Pink
Content 1
Material thickness 1.5mm
Max. temperature +200°C
Maximum Temperature +200°C
Min. temperature -40°C
Minimum Operating Temperature -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot