Kerafol 1.006000.ST.01500.W002813 Thermally conductive pad 1.5mm 6.0W/mK 50x50mm

MPN
1.006000.ST.01500.W002813
Brand
Kerafol
EAN-13
2050008484331
Order Code
16-6454
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £8.13 £6.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Kerafol 1.006000.ST.01500.W002813 is a high-performance thermally conductive pad designed to provide efficient heat transfer between components in electronic assemblies. With a thickness of 1.5 mm and a thermal conductivity rating of 6.0 W/mK, this pad facilitates effective thermal management in applications where thermal dissipation is critical. It measures 50 x 50 mm, making it suitable for a range of configurations. This product is ideal for applications such as power supplies, automotive electronics, and computer components, where maintaining optimal operating temperatures is essential for performance and reliability. The Kerafol thermally conductive pad is , also referenced as 2756281, and demonstrates robust performance in demanding thermal environments.
Type Thermally conductive pad
Thermal Conductivity 6.0W/mK
Size 50mm
Colour Pink
Content 1
Material thickness 1.5mm
Max. temperature +200°C
Maximum Temperature +200°C
Min. temperature -40°C
Minimum Operating Temperature -40°C

Reviews

Be the first to submit a review

Trustpilot