Kerafol 1.006000.ST.00500.W003387 thermally conductive pad 0.8mm 100x100mm

MPN
1.006000.ST.00500.W003387
Brand
Kerafol
EAN-13
2050008484348
Order Code
16-6449
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £13.96 £12.93
10+ £11.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Kerafol 1.006000.ST.00500.W003387 is a thermally conductive pad designed to improve thermal management in electronic assemblies. The pad measures 100x100 mm with a thickness of 0.8 mm, offering optimal thermal conductivity for dissipating heat away from critical components. Constructed from high-quality materials, the pad ensures reliable thermal interface performance, which is crucial for maintaining the operational efficiency and longevity of devices. It is well-suited for various engineering applications, such as in power electronics, heat sink interfaces, and high-performance computing hardware, where effective heat dissipation is essential. Its versatility and effective thermal properties make it an ideal choice for engineers looking to enhance thermal management within tightly packed electronic systems.
Type Thermally conductive pad
Thermal Conductivity 6.0W/mK
Size 100mm
Colour Pink
Content 1
Material thickness 0.8mm
Max. temperature +200°C
Maximum Temperature +200°C
Min. temperature -40°C
Minimum Operating Temperature -40°C

Reviews

Be the first to submit a review

Trustpilot