Kerafol 1.006000.ST.00500.W002813 Thermally conductive pad 0.8mm 6.0W/mK 50x50mm

MPN
1.006000.ST.00500.W002813
Brand
Kerafol
EAN-13
2050008484300
Order Code
16-6448
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
2+ £3.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

Kerafol 1.006000.ST.00500.W002813 is a thermally conductive pad designed to facilitate efficient heat transfer in electronic assemblies and devices. This product provides a thermal conductivity of 6.0 W/mK and has a standard thickness of 0.8 mm, making it ideal for applications where optimal thermal management is crucial. With dimensions of 50 x 50 mm, it is well-suited for integration into compact spaces in electronics, such as power supplies, LED lighting, and computer processors. The pad serves as an effective interface between heat-generating components and heat sinks, enhancing the thermal interface performance and ensuring reliability in demanding environments.
Type Thermally conductive pad
Thermal Conductivity 6.0W/mK
Size 50mm
Colour Pink
Content 1
Material thickness 0.8mm
Max. temperature +200°C
Maximum Temperature +200°C
Min. temperature -40°C
Minimum Operating Temperature -40°C

Reviews

Be the first to submit a review

Trustpilot