Kerafol 1.003500.ST.02000.W002813 Thermally conductive pad 2mm 50x50mm 3.5W/mK

MPN
1.003500.ST.02000.W002813
Brand
Kerafol
EAN-13
2050008484164
Order Code
16-6442
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £6.44 £5.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Kerafol 1.003500.ST.02000.W002813 thermally conductive pad is designed for efficient thermal management solutions, also known by the alternate description 2756260. This pad measures 50 by 50 millimetres with a substantial thickness of 2 millimetres, providing a thermal conductivity of 3.5 watts per metre-kelvin. Engineered to bridge the gap between heat-producing components and heat sinks, it is particularly effective in ensuring optimal heat dissipation in electronic assemblies, such as power converters, PCs, and LED lighting systems. Such applications benefit from the pad's ability to reduce thermal resistance, thus enhancing the reliability and longevity of the components involved.
Type Thermally conductive pad
Thermal Conductivity 3.5W/mK
Size 50mm
Colour Azure
Content 1
Material thickness 2mm
Max. temperature +200°C
Maximum Temperature +200°C
Min. temperature -40°C
Minimum Operating Temperature -40°C

Reviews

Be the first to submit a review

Trustpilot