Kent & Stowe 70105331 Natural Bamboo Gloves Light Blue - Ladies Small

MPN
70105331
Brand
Kent & Stowe
EAN-13
5060396799679
Order Code
68-5573
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £3.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Kent & Stowe Natural Bamboo Gloves are crafted from premium natural bamboo, these gloves ensure a soft, comfortable fit whilst boasting natural antibacterial and hypoallergenic properties. This makes them perfect for sensitive hands. The elasticated wrist ensures a snug fit. These gloves offer exceptional flexibility and dexterity, enabling you to tackle even the most intricate gardening tasks with ease. Ideal for pruning, weeding, or planting, whilst providing comfort and durability.

Specifications:

Material Composition: 80% Bamboo, 20% Spandex, 100% Latex Palm.


Type Gloves

Reviews

Be the first to submit a review

Trustpilot