Kent & Stowe 70100885 SureCut All Purpose Lite Secateurs

MPN
70100885
Brand
Kent & Stowe
EAN-13
5023377020612
Order Code
98-1069
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Kent & Stowe SureCut All Purposelite Bypass Secateurs with SK5 carbon steel blades offer a precise, clean cut every time. These secateurs will effortlessly slice through green, live wood as well as flowers and shrubs. The die cast aluminium handles feature a bi-material micro hex grip making them supremely comfortable and easy to use.

These SureCut All Purpose Secateurs are suitable for everyone, with a central lock for left or right-handed use, as well as an adjustable hand sizer.

This high quality cutting tool is built to last, so you can enjoy using it again and again, plus with a 5 year guarantee, you can be assured it won’t let you down.

Specification:

Cutting Diameter: 24mm.


Type Secateurs

Reviews

Be the first to submit a review

Trustpilot