Kent & Stowe 70100771 Stainless Steel Garden Life Hand 3-Prong Cultivator, FSC®

MPN
70100771
Brand
Kent & Stowe
EAN-13
5060396797507
Order Code
96-3951
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £5.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Kent & Stowe Garden Life Hand 3-Prong Cultivator is suitable for cultivating surface soil to a depth of 3in. Ideal for use in heavy soil and imperfect ground. The head is made from stainless steel and is 40% lighter than the K&S original stainless steel 3-prong cultivator.

Making it ideal for gardeners who may struggle with heavier tools. It offers excellent rust resistance, long-lasting performance and efficient cultivation with minimal soil adhesion. The handle is made from FSC® approved ash wood, contoured for the perfect comfortable grip. Handcrafted for traditional quality.

Specification

Length: 21.4cm
Weight: 0.125kg


Type 3 Prong Weeder

Reviews

Be the first to submit a review

Trustpilot