Kent & Stowe 70100761 Stainless Steel Garden Life Hand Fork, FSC®

MPN
70100761
Brand
Kent & Stowe
EAN-13
5060396797491
Order Code
96-3952
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The Kent & Stowe Garden Life Hand Fork is ideal for weeding, planting and cultivating in borders and raised beds. The head is made from stainless steel and is 40% lighter than the K&S original stainless steel hand fork. Making it ideal for gardeners who may struggle with heavier tools. It offers excellent rust resistance, long-lasting performance and efficient cultivation with minimal soil adhesion. The handle is made from FSC® approved ash wood, contoured for the perfect comfortable grip. Handcrafted for traditional quality.

Please note the size of the product.

Specification

Length: 24cm
Weight: 0.114kg


Type Hand Fork

Reviews

Be the first to submit a review

Trustpilot