Kent & Stowe 70100731 Stainless Steel Garden Life Soil Rake, FSC®

MPN
70100731
Brand
Kent & Stowe
EAN-13
5060396797460
Order Code
96-3955
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £29.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stockBack-order availability date - 09/07/2026

The Kent & Stowe Garden Life Soil Rake is ideal for use in all soil areas, for cultivating surface soil and levelling off for final preparation. The rake has been hand crafted and the head is made from stainless steel. This product is 40% lighter than the K&S original stainless steel Soil Rake. It offers excellent corrosion resistance and long-lasting performance. Practical and easy-to-use, with increased manoeuvrability. The handle is made from beautiful FSC® approved ash wood that has been tapered for comfort.

The Garden Life range has been specifically designed for gardeners who may struggle with heavier tools. They are perfectly sized compact versions of the Kent & Stowe range, shorter and lighter to allow easier use. Please note the size of the product.

Specification:

Handle Diameter: 28mm, tapered
Head Size: 270 x 309mm
Length: 1300mm
Number of Tines: 12
Weight: 0.96kg


Type Rake

Reviews

Be the first to submit a review

Trustpilot