Kent & Stowe 70100721 Stainless Steel Garden Life Dutch Hoe, FSC®

MPN
70100721
Brand
Kent & Stowe
EAN-13
5060396797453
Order Code
96-3950
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stockBack-order availability date - 26/10/2026

The Kent & Stowe Garden Life Dutch Hoe is ideal for use in all soil areas. It is suitable for weeding in a push/pull motion in between plants and seedlings. The hoe has been hand crafted and offers traditional quality. The head is made from stainless steel and this product is 40% lighter than the K&S original stainless steel Dutch Hoe.

It is practical and easy-to-use, offering the manoeuvrability and agility of a hand hoe with the upright luxury of a long shafted tool. Perfect height for easy working, eliminates the need for bending, reducing back strain. The handle is made from beautiful FSC® approved ash wood that has been tapered for comfort.

The Garden Life range has been specifically designed for gardeners who may struggle with heavier tools. They are perfectly sized compact versions of the Kent & Stowe range, shorter and lighter to allow easier use. Please note the size of the product.

Specification:

Blade Thickness: 2.5mm
Handle Diameter: 28mm
Head Size: 135 x 109mm
Length: 1300mm
Weight: 0.82kg


Type Hoe

Reviews

Be the first to submit a review

Trustpilot