Kent & Stowe 70100702 Stainless Steel Garden Life Digging Spade, FSC®

MPN
70100702
Brand
Kent & Stowe
Order Code
98-1061
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £28.80 £26.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The Kent & Stowe Garden Life Digging Spade is perfectly sized, a lighter and more compact version of our full size digging spade to help you dig for longer. Practical and easy to use, it also provides increased manoeuvrability around the garden.

Fitted with a stainless steel blade for excellent rust resistance and long-lasting performance. Its handle is made from beautiful FSC® approved ash wood that has been split to form a traditional YD handle. The Garden Life range has been specifically designed for gardeners who may struggle with heavier tools. It is also great for tighter spaces and beds and borders gardening.

Specification:

Blade Thickness: 2mm
Head Size: 198 x 140mm
Length: 91.5cm
Weight: 1.10kg


Reviews

Be the first to submit a review

Trustpilot