Kent & Stowe 70100628 Stainless Steel Hand Corkscrew Weeder, FSC®

MPN
70100628
Brand
Kent & Stowe
EAN-13
5060396797415
Order Code
96-3946
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

This Kent & Stowe Corkscrew Weeder can be used to remove dandelions and other stubborn, taprooted weeds. Ideal for use on lawns, beds and borders. The head is made from high-quality stainless steel with a corkscrew design, that easily enters the ground and pulls out the entire root for efficient, effortless de-weeding. Its T-shaped handle is made from beautiful FSC® approved ash wood for easy turning and a comfortable grip.

Comes with a 15-Year Guarantee.

This Kent & Stowe Hand Corkscrew Weeder has the following specification:

Length: 38cm


Type Weeders and Weed Control

Reviews

Be the first to submit a review

Trustpilot