Kent & Stowe 70100606 SureCut Hardwood Anvil Ratchet Secateurs

MPN
70100606
Brand
Kent & Stowe
EAN-13
5023377023743
Order Code
98-1053
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Kent & Stowe SureCut Hardwood Anvil Ratchet Secateurs come with two cutting modes. Ratchet mode (up to 22mm) allows you to make four short cuts through one branch. Single mode (up to 18mm) allows you to make the cut in one action, ideal for smaller branches. This tool is ideal for tackling even the toughest pruning tasks, including mature and hard dead wood.

The carbon steel blades are designed to deliver a precise and clean cut with every use. The aluminium lightweight body, complemented by a BI-material micro hex grip, ensures the tool is not only durable but also comfortable to handle.

This high quality cutting tool is built to last, so you can enjoy using it again and again, plus with a 5 year guarantee, you can be assured it won’t let you down.

Specification:

Cutting Diameter: 22mm.


Type Secateurs

Reviews

Be the first to submit a review

Trustpilot